TS6001BIG325 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 047
Unit Price: € 2,20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 667
Unit Price: € 7,89000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.16% 500 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS6001BIG325

DigiKey Part Number
TS6001BIG325-ND
Manufacturer
Manufacturer Product Number
TS6001BIG325
Description
IC VREF SERIES 0.16% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.16% 500 µA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
50µVp-p
Manufacturer
Silicon Labs
Noise - 10Hz to 10kHz
75µVrmp
Packaging
Strip
Voltage - Input
2.7V ~ 12.6V
Part Status
Obsolete
Current - Supply
35µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
500 µA
Supplier Device Package
SOT-23-3
Tolerance
±0.16%
Base Product Number
Temperature Coefficient
15ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6002EUR+TAnalog Devices Inc./Maxim Integrated2 047MAX6002EUR+TCT-ND€ 2,20000Similar
MAX6025AEUR+TAnalog Devices Inc./Maxim Integrated4 667MAX6025AEUR+TCT-ND€ 7,89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types