
SIM3C1XX-B-EDK | |
|---|---|
DigiKey Part Number | 336-2237-ND |
Manufacturer | |
Manufacturer Product Number | SIM3C1XX-B-EDK |
Description | SIM3C1XX EVAL BRD |
Customer Reference | |
Detailed Description | SiM3C1xx Precision32™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part SiM3C1xx |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 365,33000 | € 365,33 |
| Unit Price without VAT: | € 365,33000 |
|---|---|
| Unit Price with VAT: | € 445,70260 |

