
SI4010-C2-GSR | |
|---|---|
DigiKey Part Number | 336-4317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4010-C2-GSR |
Description | RF TX IC FSK 27-960MHZ 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 27MHz ~ 960MHz 10dBm 100kBaud PCB, Surface Mount Antenna 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Current - Transmitting 19.8mA |
Manufacturer Silicon Labs | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Memory Size 4kB RAM |
Part Status Active | Features 8051 MCU Core, Crystal-less Operation |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 3.6V |
Frequency 27MHz ~ 960MHz | Operating Temperature -40°C ~ 85°C |
Applications Garage Openers, RKE, Security Alarms | Mounting Type Surface Mount |
Modulation or Protocol FSK, OOK | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Data Rate (Max) 100kBaud | Supplier Device Package 14-SOIC |
Power - Output 10dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,78274 | € 6 956,85 |
| Unit Price without VAT: | € 2,78274 |
|---|---|
| Unit Price with VAT: | € 3,39494 |

