MGM12P02F1024GE-V4R | |
|---|---|
DigiKey Part Number | MGM12P02F1024GE-V4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM12P02F1024GE-V4R |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part EFR32MG12 |
Part Status Active | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 10.3mA ~ 12.6mA |
Protocol | Current - Transmitting 10mA ~ 121mA |
Modulation 2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 17,49927 | € 17 499,27 |
| Unit Price without VAT: | € 17,49927 |
|---|---|
| Unit Price with VAT: | € 21,34911 |

