
EFR32MG1V132F256GM48-C0R | |
|---|---|
DigiKey Part Number | EFR32MG1V132F256GM48-C0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG1V132F256GM48-C0R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 256kB Flash, 32kB RAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 31 |
Part Status Not For New Designs | Voltage - Supply 1.85V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA |
Type TxRx + MCU | Current - Transmitting 8.2mA ~ 126.7mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
Sensitivity -99dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,59405 | € 11 485,12 |
| Unit Price without VAT: | € 4,59405 |
|---|---|
| Unit Price with VAT: | € 5,60474 |



