
EFR32BG21B010F768IM32-BR | |
|---|---|
DigiKey Part Number | 336-EFR32BG21B010F768IM32-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32BG21B010F768IM32-BR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104.9dBm |
Mfr | Memory Size 768kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, IrDA, UART, USART |
Packaging Tape & Reel (TR) | GPIO 20 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.8mA ~ 9.8mA |
Type TxRx + MCU | Current - Transmitting 9.3mA ~ 185mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (4x4) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,61769 | € 6 544,23 |
| Unit Price without VAT: | € 2,61769 |
|---|---|
| Unit Price with VAT: | € 3,19358 |

