
EFR32BG1P333F256IM48-C0 | |
|---|---|
DigiKey Part Number | EFR32BG1P333F256IM48-C0-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG1P333F256IM48-C0 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tray | GPIO 28 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Transmitting 8.2mA ~ 126.7mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 5,10450 | € 6 635,85 |
| Unit Price without VAT: | € 5,10450 |
|---|---|
| Unit Price with VAT: | € 6,22749 |

