IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 43-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG1B232F256GJ43-C0R

DigiKey Part Number
EFR32BG1B232F256GJ43-C0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG1B232F256GJ43-C0R
Description
IC RF TXRX+MCU BLE 43CSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 43-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-99dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Packaging
Tape & Reel (TR)
Serial Interfaces
I2C, SPI, UART
Part Status
Active
GPIO
19
DigiKey Programmable
Not Verified
Voltage - Supply
1.85V ~ 3.8V
Type
TxRx + MCU
Current - Receiving
8.7mA
RF Family/Standard
Bluetooth
Current - Transmitting
8.2mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
2FSK, 4FSK, DSSS, GFSK, GMSK, OQPSK
Mounting Type
Surface Mount
Frequency
Package / Case
43-UFBGA, CSPBGA
Data Rate (Max)
2Mbps
Supplier Device Package
43-CSP (3.3x3.14)
Power - Output
19.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 7,19865€ 17 996,62
Manufacturers Standard Package
Unit Price without VAT:€ 7,19865
Unit Price with VAT:€ 8,78235