EFR32BG12P433F1024GM48-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 6 320
Unit Price: € 12,32000
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 169MHz, 315MHz, 433MHz, 490MHz, 868MHz, 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 169MHz, 315MHz, 433MHz, 490MHz, 868MHz, 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Silicon Labs EFR32xG12 Wireless Gecko|Digi-Key Daily

EFR32BG12P433F1024GM48-B

DigiKey Part Number
336-4609-ND
Manufacturer
Manufacturer Product Number
EFR32BG12P433F1024GM48-B
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 169MHz, 315MHz, 433MHz, 490MHz, 868MHz, 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-102dBm
Mfr
Memory Size
1024kB Flash, 256kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tray
GPIO
28
Part Status
Discontinued at DigiKey
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8mA ~ 10.8mA
Type
TxRx + MCU
Current - Transmitting
8.2mA ~ 126.7mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32BG12P433F1024GM48-CSilicon Labs6 320336-6196-ND€ 12,32000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types