Similar

EFM8LB10F16ES0-B-QFN32R | |
|---|---|
DigiKey Part Number | EFM8LB10F16ES0-B-QFN32R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8LB10F16ES0-B-QFN32R |
Description | IC MCU 8BIT 16KB FLASH 32QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 16KB (16K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 20x14b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-QFN (4x4) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8LB10F16ES0-C-QFN32R | Silicon Labs | 0 | EFM8LB10F16ES0-C-QFN32R-ND | € 0,98393 | Similar |


