
EFM32ZG210F32-B-QFN32R | |
|---|---|
DigiKey Part Number | EFM32ZG210F32-B-QFN32R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32ZG210F32-B-QFN32R |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 4x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 32-QFN (6x6) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,13342 | € 6 400,26 |
| Unit Price without VAT: | € 2,13342 |
|---|---|
| Unit Price with VAT: | € 2,60277 |

