ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32HG210F64N-B-QFN32R

DigiKey Part Number
EFM32HG210F64N-B-QFN32R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EFM32HG210F64N-B-QFN32R
Description
IC MCU 32BIT 64KB FLASH 32QFN
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Box (TB)
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Part Status
Discontinued at DigiKey
Data Converters
A/D 4x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
32-QFN (6x6)
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Package / Case
32-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types