
EFM32GG-MCP3750 | |
|---|---|
DigiKey Part Number | 336-5119-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG-MCP3750 |
Description | EFM32GG EVAL BRD |
Customer Reference | |
Detailed Description | EFM32GG Giant Gecko ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part EFM32GG |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |

