Capacitive Touch Buttons, Slider 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons, Slider 20-QFN (3x3)
Silicon Labs TouchXpress Capacitive Touch Controllers | Digi-Key Daily

CPT112S-A01-GM

DigiKey Part Number
336-3474-ND
Manufacturer
Manufacturer Product Number
CPT112S-A01-GM
Description
CAP TOUCH CONTROLLER
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Buttons, Slider
Proximity Detection
Yes
Number of Inputs
Up to 12
LED Driver Channels
-
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
3.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€ 0,91580€ 91,58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,91580
Unit Price with VAT:€ 1,11728