
CP2130EK | |
|---|---|
DigiKey Part Number | 336-2586-ND |
Manufacturer | |
Manufacturer Product Number | CP2130EK |
Description | EVAL BOARD FOR CP2130 |
Customer Reference | |
Detailed Description | CP2130 - USB to SPI Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CP2130EK Models |
Category | Function USB to SPI |
Manufacturer Silicon Labs | Utilized IC / Part CP2130 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Interface |

