
C8051F398-A-GM | |
|---|---|
DigiKey Part Number | 336-2302-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F398-A-GM |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F39x Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 20-QFN (4x4) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 911 | € 1,58370 | € 3 026,45 |
| Unit Price without VAT: | € 1,58370 |
|---|---|
| Unit Price with VAT: | € 1,93211 |


