
C8051F34A-GQ | |
|---|---|
DigiKey Part Number | 336-1533-ND |
Manufacturer | |
Manufacturer Product Number | C8051F34A-GQ |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F34x Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 17x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART, USB | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFN32 | Silicon Labs | 1 649 | 336-EFM8BB31F64G-D-QFN32-ND | € 2,22000 | MFR Recommended |
| AT32UC3B164-AUT | Microchip Technology | 0 | AT32UC3B164-AUT-ND | € 5,30084 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,65000 | € 19,65 |
| 10 | € 16,04600 | € 160,46 |
| 25 | € 14,95720 | € 373,93 |
| 100 | € 13,67800 | € 1 367,80 |
| 250 | € 13,04540 | € 3 261,35 |
| Unit Price without VAT: | € 19,65000 |
|---|---|
| Unit Price with VAT: | € 23,97300 |


