
C8051F344-GQ | |
|---|---|
DigiKey Part Number | 336-1302-ND |
Manufacturer | |
Manufacturer Product Number | C8051F344-GQ |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F34x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F344-GQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 20x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F340-GQ | Silicon Labs | 2 754 | 336-1298-ND | € 19,78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,87000 | € 18,87 |
| 10 | € 13,48800 | € 134,88 |
| 25 | € 12,08600 | € 302,15 |
| 80 | € 11,15500 | € 892,40 |
| Unit Price without VAT: | € 18,87000 |
|---|---|
| Unit Price with VAT: | € 23,02140 |


