
C8051F015-GQR | |
|---|---|
DigiKey Part Number | C8051F015-GQRTR-ND - Tape & Reel (TR) C8051F015-GQRCT-ND - Cut Tape (CT) C8051F015-GQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F015-GQR |
Description | IC MCU 8BIT 32KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F01x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x10b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89LP3240-20AU | Microchip Technology | 158 | AT89LP3240-20AU-ND | € 10,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 16,79262 | € 8 396,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,13000 | € 24,13 |
| 10 | € 20,12100 | € 201,21 |
| 25 | € 18,90760 | € 472,69 |
| 100 | € 17,47950 | € 1 747,95 |
| 250 | € 16,77252 | € 4 193,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,20000 | € 23,20 |
| 10 | € 19,34800 | € 193,48 |
| 25 | € 18,83440 | € 470,86 |
| Unit Price without VAT: | € 23,20000 |
|---|---|
| Unit Price with VAT: | € 28,30400 |


