
BGX220P22HNA21R | |
|---|---|
DigiKey Part Number | 336-BGX220P22HNA21RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGX220P22HNA21R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGX220P22HNA21R Models |
Category | Serial Interfaces I2C, UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part EFR32BG22 |
Part Status Obsolete | Memory Size 512kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 3.1mA ~ 4mA |
Protocol | Current - Transmitting 4.3mA ~ 4.6mA |
Frequency 2.4GHz ~ 2.4835GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 8.2dBm | Package / Case 31-SMD Module |
Sensitivity -106.7dBm | Base Product Number |

