


ST-6-120 | |
|---|---|
DigiKey Part Number | ST-6-120-ND |
Manufacturer | |
Manufacturer Product Number | ST-6-120 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 320mA, Series 160mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-6-120 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 20VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.20mm L x 47.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 60V, Series 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 320mA, Series 160mA | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,29420 | € 764,71 |
| Unit Price without VAT: | € 15,29420 |
|---|---|
| Unit Price with VAT: | € 18,65892 |

