




ST-3-28 | |
|---|---|
DigiKey Part Number | 595-1183-ND |
Manufacturer | |
Manufacturer Product Number | ST-3-28 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 170mA, Series 85mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-3-28 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.80mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 170mA, Series 85mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3FS-328 | Tamura | 392 | MT2222-ND | € 4,62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,53000 | € 8,53 |
| 10 | € 7,69300 | € 76,93 |
| 25 | € 7,38000 | € 184,50 |
| 50 | € 7,15020 | € 357,51 |
| 100 | € 6,92650 | € 692,65 |
| 300 | € 6,58430 | € 1 975,29 |
| 500 | € 6,43030 | € 3 215,15 |
| 1 000 | € 6,22647 | € 6 226,47 |
| Unit Price without VAT: | € 8,53000 |
|---|---|
| Unit Price with VAT: | € 10,40660 |

