Parametric Equivalent

SFAPI-470K-UL | |
|---|---|
DigiKey Part Number | 595-SFAPI-470K-UL-ND |
Manufacturer | |
Manufacturer Product Number | SFAPI-470K-UL |
Description | FIXED IND 47UH 804MA 109 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 804 mA 109mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,54972 | € 1 319,33 |
| Unit Price without VAT: | € 0,54972 |
|---|---|
| Unit Price with VAT: | € 0,67066 |


