Similar



SCRH74B-151 | |
|---|---|
DigiKey Part Number | SCRH74B-151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH74B-151 |
Description | FIXED IND 150UH 460MA 880 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 460 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 880mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 460mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD74R-154M | Delevan | 0 | DN7614TR-ND | € 2,45278 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,53663 | € 1 073,26 |
| Unit Price without VAT: | € 0,53663 |
|---|---|
| Unit Price with VAT: | € 0,65469 |


