


SCRH5D18-6R2 | |
|---|---|
DigiKey Part Number | SCRH5D18-6R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH5D18-6R2 |
Description | FIXED IND 6.2UH 1.75A 96 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Inductor 1.75 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35339 | € 706,78 |
| Unit Price without VAT: | € 0,35339 |
|---|---|
| Unit Price with VAT: | € 0,43114 |

