


SCRH4D28-4R7 | |
|---|---|
DigiKey Part Number | SCRH4D28-4R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH4D28-4R7 |
Description | FIXED IND 4.7UH 2.32A 72 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.32 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,36648 | € 732,96 |
| Unit Price without VAT: | € 0,36648 |
|---|---|
| Unit Price with VAT: | € 0,44711 |

