


SCRH104R-5R2 | |
|---|---|
DigiKey Part Number | 595-1408-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH104R-5R2 |
Description | FIXED IND 5.2UH 5.1A 22 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Inductor 5.1 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 5.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,44501 | € 712,02 |
| Unit Price without VAT: | € 0,44501 |
|---|---|
| Unit Price with VAT: | € 0,54291 |

