68 µH Unshielded Wirewound Inductor 1.12 A 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC75B-680

DigiKey Part Number
SC75B-680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC75B-680
Description
FIXED IND 68UH 1.12A 280 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 1.12 A 280mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
850mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
280mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.319" L x 0.287" W (8.10mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,78531€ 785,31
Manufacturers Standard Package
Unit Price without VAT:€ 0,78531
Unit Price with VAT:€ 0,95808