
SC53LC-221 | |
|---|---|
DigiKey Part Number | SC53LC-221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC53LC-221 |
Description | FIXED IND 220UH 390MA 2.04 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 390 mA 2.04Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.04Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 180mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,53663 | € 1 073,26 |
| Unit Price without VAT: | € 0,53663 |
|---|---|
| Unit Price with VAT: | € 0,65469 |

