
SC5040F-220 | |
|---|---|
DigiKey Part Number | SC5040F-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5040F-220 |
Description | FIXED IND 22UH 6.5A 34.2 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 6.5 A 34.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 34.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Current Rating (Amps) | Height - Seated (Max) 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,86384 | € 691,07 |
| Unit Price without VAT: | € 0,86384 |
|---|---|
| Unit Price with VAT: | € 1,05388 |

