
SC4020FH-2R2 | |
|---|---|
DigiKey Part Number | SC4020FH-2R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4020FH-2R2 |
Description | FIXED IND 2.2UH 11A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 11 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.768" L x 0.524" W (19.50mm x 13.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.272" (6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,69369 | € 832,43 |
| Unit Price without VAT: | € 0,69369 |
|---|---|
| Unit Price with VAT: | € 0,84630 |

