
SC1210-1R0 | |
|---|---|
DigiKey Part Number | SC1210-1R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1210-1R0 |
Description | FIXED IND 1UH 1.25A 117 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1.25 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 117mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35339 | € 1 060,17 |
| Unit Price without VAT: | € 0,35339 |
|---|---|
| Unit Price with VAT: | € 0,43114 |

