Similar

SC105B-560 | |
|---|---|
DigiKey Part Number | SC105B-560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC105B-560 |
Description | FIXED IND 56UH 1.45A 250 MOHM |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 1.45 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.17A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 250mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.386" W (10.90mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1050A-560Y | Bourns Inc. | 505 | SRR1050A-560YCT-ND | € 0,85000 | Similar |


