470 nH Unshielded Wirewound Inductor 250 mA 2Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-0805F-R47J

DigiKey Part Number
595-FCBA1-0805F-R47JTR-ND - Tape & Reel (TR)
595-FCBA1-0805F-R47JCT-ND - Cut Tape (CT)
595-FCBA1-0805F-R47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-0805F-R47J
Description
FIXED IND 470NH 250MA 2 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Wirewound Inductor 250 mA 2Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCBA1-0805F-R47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
33 @ 100MHz
Frequency - Self Resonant
375MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.091" L x 0.068" W (2.30mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,45500€ 4,55
100€ 0,37440€ 37,44
1 000€ 0,30790€ 307,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,28054€ 841,62
6 000€ 0,26457€ 1 587,42
9 000€ 0,25566€ 2 300,94
15 000€ 0,24488€ 3 673,20
21 000€ 0,23804€ 4 998,84
30 000€ 0,23667€ 7 100,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,67100