
FCBA1-0805F-5N6J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0805F-5N6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-5N6J |
Description | FIXED IND 5.6NH 600MA 65 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 600 mA 65mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0805F-5N6J Models |
Category | DC Resistance (DCR) 65mOhm Max |
Mfr | Q @ Freq 50 @ 1GHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.091" L x 0.068" W (2.30mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28795 | € 863,85 |
| Unit Price without VAT: | € 0,28795 |
|---|---|
| Unit Price with VAT: | € 0,35130 |

