Parametric Equivalent
Parametric Equivalent

FCB-0805-152A | |
|---|---|
DigiKey Part Number | 595-FCB-0805-152ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCB-0805-152A |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0805-152A Models |
Category | Current Rating (Max) 200mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21BD152SN1D | Murata Electronics | 8 715 | 490-1048-1-ND | € 0,18000 | Parametric Equivalent |
| FB05YTYN152 | Stackpole Electronics Inc | 0 | 738-FB05YTYN152TR-ND | € 0,01169 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,05235 | € 1 047,00 |
| Unit Price without VAT: | € 0,05235 |
|---|---|
| Unit Price with VAT: | € 0,06387 |



