
F1D1-060603-1R5M | |
|---|---|
DigiKey Part Number | 595-F1D1-060603-1R5MTR-ND - Tape & Reel (TR) 595-F1D1-060603-1R5MCT-ND - Cut Tape (CT) 595-F1D1-060603-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-060603-1R5M |
Description | FIXED IND 1.5UH 10.5A 12 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.5 A 12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1D1-060603-1R5M Models |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,64800 | € 6,48 |
| 100 | € 0,53250 | € 53,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,42323 | € 634,85 |
| 3 000 | € 0,39912 | € 1 197,36 |
| 4 500 | € 0,38568 | € 1 735,56 |
| 7 500 | € 0,36941 | € 2 770,58 |
| 10 500 | € 0,35908 | € 3 770,34 |
| 15 000 | € 0,35058 | € 5 258,70 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

