
F1D1-050503W-6R8M | |
|---|---|
DigiKey Part Number | 595-F1D1-050503W-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1D1-050503W-6R8M |
Description | FIXED IND 6.8UH 3.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1D1-050503W-6R8M Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45810 | € 916,20 |
| Unit Price without VAT: | € 0,45810 |
|---|---|
| Unit Price with VAT: | € 0,55888 |

