
DRC-1213-100J-UL | |
|---|---|
DigiKey Part Number | 595-DRC-1213-100J-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-1213-100J-UL |
Description | FIXED IND 10UH 5.1A 23 MOHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 5.1 A 23mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DRC-1213-100J-UL Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.551" Dia (14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,13870 | € 683,22 |
| Unit Price without VAT: | € 1,13870 |
|---|---|
| Unit Price with VAT: | € 1,38921 |

