


DP-241-8-16 | |
|---|---|
DigiKey Part Number | 595-1744-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-16 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 16V Secondary 6.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-16 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 100VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.40mm L x 58.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 67.70mm |
Voltage - Secondary (Full Load) 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 6.25A | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD8-16 | Triad Magnetics | 12 | 237-1767-ND | € 23,86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,63000 | € 40,63 |
| 10 | € 36,53700 | € 365,37 |
| 25 | € 35,01480 | € 875,37 |
| 50 | € 33,90140 | € 1 695,07 |
| 100 | € 32,82020 | € 3 282,02 |
| 250 | € 31,44012 | € 7 860,03 |
| Unit Price without VAT: | € 40,63000 |
|---|---|
| Unit Price with VAT: | € 49,56860 |

