Laminated Core 30VA Power Transformer 115V, 230V Primary 28V Secondary 1.1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary 28V Secondary 1.1A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

DP-241-6-28

DigiKey Part Number
595-1095-ND
Manufacturer
Manufacturer Product Number
DP-241-6-28
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary 28V Secondary 1.1A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DP-241-6-28 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
30VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
82.60mm L x 44.30mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
49.80mm
Voltage - Secondary (Full Load)
28V
Voltage - Isolation
2500Vrms
Current - Output (Max)
1.1A
Weight
1.1 lbs (499 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 21,26000€ 21,26
10€ 19,14100€ 191,41
25€ 18,34960€ 458,74
50€ 17,77060€ 888,53
100€ 17,20760€ 1 720,76
250€ 16,48812€ 4 122,03
500€ 15,96224€ 7 981,12
Manufacturers Standard Package
Unit Price without VAT:€ 21,26000
Unit Price with VAT:€ 25,93720