




DP-241-4-12 | |
|---|---|
DigiKey Part Number | 595-1074-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-4-12 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary 12.6V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-4-12 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 60.30mm L x 33.30mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.20mm |
Voltage - Secondary (Full Load) 12.6V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 500mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,22000 | € 14,22 |
| 10 | € 12,80800 | € 128,08 |
| 25 | € 12,28160 | € 307,04 |
| 50 | € 11,89580 | € 594,79 |
| 100 | € 11,52060 | € 1 152,06 |
| 250 | € 11,04072 | € 2 760,18 |
| 500 | € 10,68966 | € 5 344,83 |
| Unit Price without VAT: | € 14,22000 |
|---|---|
| Unit Price with VAT: | € 17,34840 |

