241-6-56 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 7
Unit Price: € 18,91000
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: € 12,17000
Datasheet
Laminated Core 30VA Power Transformer 115V Primary 56V Secondary 540mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V Primary 56V Secondary 540mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

241-6-56

DigiKey Part Number
241-6-56-ND
Manufacturer
Manufacturer Product Number
241-6-56
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V Primary 56V Secondary 540mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-6-56 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
30VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
82.60mm L x 44.30mm W
Voltage - Primary
115V
Height - Seated (Max)
49.80mm
Voltage - Secondary (Full Load)
56V
Voltage - Isolation
2500Vrms
Current - Output (Max)
540mA
Weight
1.1 lbs (499 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
186E56Hammond Manufacturing7HM4710-ND€ 18,91000Direct
F6-56Triad Magnetics0F6-56-ND€ 12,17000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
75€ 15,30040€ 1 147,53
Unit Price without VAT:€ 15,30040
Unit Price with VAT:€ 18,66649