
MT1000G | |
|---|---|
DigiKey Part Number | 3473-MT1000G-ND |
Manufacturer | |
Manufacturer Product Number | MT1000G |
Description | PWR XFMR 1000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000VA Power Transformer 208V, 230V, 460V Primary 115V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer Siemens | Power - Max 1000VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 208V, 230V, 460V | Size / Dimension 149.86mm L x 177.80mm W |
Voltage - Secondary (Full Load) 115V | Height - Seated (Max) 168.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 671,89000 | € 671,89 |
| Unit Price without VAT: | € 671,89000 |
|---|---|
| Unit Price with VAT: | € 819,70580 |

