
LEN04D006024C | |
|---|---|
DigiKey Part Number | 3473-LEN04D006024C-ND |
Manufacturer | |
Manufacturer Product Number | LEN04D006024C |
Description | CONTACTOR,LTG,EH,N4X,60A,6NO,24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 600 V AC DC Chassis Mount |
Category | Breaker Type Thermal Magnetic |
Manufacturer Siemens | Current Rating (Amps) 60A |
Packaging Box | Voltage Rating - AC 600 V |
Part Status Active | Number of Poles 6 |
Mounting Type Chassis Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 808,48000 | € 3 808,48 |
| Unit Price without VAT: | € 3 808,48000 |
|---|---|
| Unit Price with VAT: | € 4 646,34560 |

