LEN02C012208B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 1 205,90000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 2 092,55000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 2 731,80000
Datasheet
Contactor 12PST-NO (12 Form A) 30 A 208VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEN02C012208B

DigiKey Part Number
3473-LEN02C012208B-ND
Manufacturer
Manufacturer Product Number
LEN02C012208B
Description
CONTACTOR,LTG,EH,N12,30A,12NO,20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 12PST-NO (12 Form A) 30 A 208VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
30 A
Manufacturer
Siemens
Switching Voltage
600VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 40°C
Coil Voltage
208VAC
Must Operate Voltage
176.8 VAC
Contact Form
12PST-NO (12 Form A)
Coil Power
261VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEN00C012208BSiemens03473-LEN00C012208B-ND€ 1 205,90000Parametric Equivalent
LEN01C012208BSiemens03473-LEN01C012208B-ND€ 2 092,55000Parametric Equivalent
LEN04C012208BSiemens03473-LEN04C012208B-ND€ 2 731,80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 2 395,14000€ 2 395,14
Manufacturers Standard Package
Unit Price without VAT:€ 2 395,14000
Unit Price with VAT:€ 2 922,07080