LEDB4C003480B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 1 876,97000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 2 207,45000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 3 178,62000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 1 375,18000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 473,54000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 628,63000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 896,90000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: € 0,00000
Datasheet
Contactor 3PST-NO (3 Form A) 30 A 480VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDB4C003480B

DigiKey Part Number
3473-LEDB4C003480B-ND
Manufacturer
Manufacturer Product Number
LEDB4C003480B
Description
CONTACTOR,LTG,EH,N4X,30A,3NO,480
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 30 A 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
480VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 40°C
Must Operate Voltage
408 VAC
Must Release Voltage
-
Contact Material
-
Coil Power
87VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.