Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1800mcd |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6X30141928 | Siemens | 0 | 3473-A6X30141928-ND | € 60,06050 | Parametric Equivalent |
| A6X30141929 | Siemens | 0 | 3473-A6X30141929-ND | € 88,46000 | Parametric Equivalent |
| A6X30141930 | Siemens | 0 | 3473-A6X30141930-ND | € 91,11000 | Parametric Equivalent |
| A6X30141931 | Siemens | 0 | 3473-A6X30141931-ND | € 88,46000 | Parametric Equivalent |
| A6X30141932 | Siemens | 0 | 3473-A6X30141932-ND | € 88,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,46000 | € 88,46 |
| 10 | € 78,70100 | € 787,01 |
| Unit Price without VAT: | € 88,46000 |
|---|---|
| Unit Price with VAT: | € 107,92120 |



