
A6X30141334 | |
|---|---|
DigiKey Part Number | 3473-A6X30141334-ND |
Manufacturer | |
Manufacturer Product Number | A6X30141334 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 72,29000 | € 72,29 |
| Unit Price without VAT: | € 72,29000 |
|---|---|
| Unit Price with VAT: | € 88,19380 |

