
8WD44405AB | |
|---|---|
DigiKey Part Number | 3473-8WD44405AB-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44405AB |
Description | SIG.COL.STEADY LIGHT LED RED 11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED |
EDA/CAD Models | 8WD44405AB Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Red |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 115VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 269,92000 | € 269,92 |
| Unit Price without VAT: | € 269,92000 |
|---|---|
| Unit Price with VAT: | € 329,30240 |

